



LLS2D221MELY | |
|---|---|
DigiKey Part Number | 493-2504-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D221MELY |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D221MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.785 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 50 | 34,31500 Kč | 1 715,75 Kč |
| 100 | 31,50540 Kč | 3 150,54 Kč |
| 500 | 26,67670 Kč | 13 338,35 Kč |
| 1 000 | 25,15749 Kč | 25 157,49 Kč |
| 2 500 | 23,53750 Kč | 58 843,75 Kč |
| 5 000 | 22,55114 Kč | 112 755,70 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


