



LLS1V103MELA | |
|---|---|
DigiKey Part Number | 493-7296-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V103MELA |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V103MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 50 | 55,85040 Kč | 2 792,52 Kč |
| 250 | 47,27488 Kč | 11 818,72 Kč |
| 500 | 44,57834 Kč | 22 289,17 Kč |
| 1 000 | 42,33848 Kč | 42 338,48 Kč |
| 2 500 | 39,95038 Kč | 99 875,95 Kč |
| 5 000 | 38,49702 Kč | 192 485,10 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

