



LLS1K682MELC | |
|---|---|
DigiKey Part Number | 493-13921-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K682MELC |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K682MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.026 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 123,53100 Kč | 1 235,31 Kč |
| 50 | 102,34420 Kč | 5 117,21 Kč |
| 100 | 95,67530 Kč | 9 567,53 Kč |
| 500 | 84,22760 Kč | 42 113,80 Kč |
| 1 000 | 80,63085 Kč | 80 630,85 Kč |
| 2 500 | 77,01798 Kč | 192 544,95 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |

