Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS1K562MELC | |
|---|---|
DigiKey Part Number | 493-13919-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K562MELC |
Description | CAP ALUM 5600UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K562MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.336 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 110,13500 Kč | 1 101,35 Kč |
| 50 | 90,83320 Kč | 4 541,66 Kč |
| 100 | 84,75630 Kč | 8 475,63 Kč |
| 500 | 74,32158 Kč | 37 160,79 Kč |
| 1 000 | 71,04253 Kč | 71 042,53 Kč |
| 2 500 | 67,54796 Kč | 168 869,90 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |






