



LLS1K472MELB | |
|---|---|
DigiKey Part Number | 493-13917-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K472MELB |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K472MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.8645 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 50 | 79,05320 Kč | 3 952,66 Kč |
| 200 | 69,07185 Kč | 13 814,37 Kč |
| 600 | 63,41152 Kč | 38 046,91 Kč |
| 1 000 | 61,29694 Kč | 61 296,94 Kč |
| 2 600 | 58,04243 Kč | 150 910,32 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |

