3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1K332MELZ

DigiKey Part Number
493-13915-ND
Manufacturer
Manufacturer Product Number
LLS1K332MELZ
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1K332MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.7145 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
1081,99700 Kč819,97 Kč
5066,83660 Kč3 341,83 Kč
25056,95664 Kč14 239,16 Kč
50053,84938 Kč26 924,69 Kč
1 00051,26893 Kč51 268,93 Kč
2 50048,51840 Kč121 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč