LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS1K332MELA

DigiKey Part Number
493-16546-ND
Manufacturer
Manufacturer Product Number
LLS1K332MELA
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1K332MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.29 A @ 120 Hz
Ripple Current @ High Frequency
3.7835 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,91000 Kč100,91 Kč
1069,26300 Kč692,63 Kč
5056,16780 Kč2 808,39 Kč
25047,63908 Kč11 909,77 Kč
50044,95636 Kč22 478,18 Kč
1 00042,72866 Kč42 728,66 Kč
2 50040,37346 Kč100 933,65 Kč
Manufacturers Standard Package
Unit Price without VAT:100,91000 Kč
Unit Price with VAT:122,10110 Kč