



LLS1J332MELA | |
|---|---|
DigiKey Part Number | 493-7285-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J332MELA |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J332MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.151 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,85000 Kč | 83,85 Kč |
| 10 | 56,96700 Kč | 569,67 Kč |
| 50 | 45,82320 Kč | 2 291,16 Kč |
| 100 | 42,31520 Kč | 4 231,52 Kč |
| 500 | 36,28400 Kč | 18 142,00 Kč |
| 1 000 | 34,38774 Kč | 34 387,74 Kč |
| 2 500 | 32,36556 Kč | 80 913,90 Kč |
| 5 000 | 31,85045 Kč | 159 252,25 Kč |
| Unit Price without VAT: | 83,85000 Kč |
|---|---|
| Unit Price with VAT: | 101,45850 Kč |

