



LLS1H822MELC | |
|---|---|
DigiKey Part Number | 493-16543-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H822MELC |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H822MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.0715 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 79,87400 Kč | 798,74 Kč |
| 50 | 65,15600 Kč | 3 257,80 Kč |
| 200 | 56,66305 Kč | 11 332,61 Kč |
| 600 | 51,84682 Kč | 31 108,09 Kč |
| 1 000 | 50,04758 Kč | 50 047,58 Kč |
| 2 600 | 47,94447 Kč | 124 655,62 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |

