



LLS1H822MELB | |
|---|---|
DigiKey Part Number | 493-7278-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H822MELB |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H822MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.1405 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 Kč | 112,56 Kč |
| 10 | 77,75200 Kč | 777,52 Kč |
| 50 | 63,34600 Kč | 3 167,30 Kč |
| 200 | 55,03915 Kč | 11 007,83 Kč |
| 600 | 50,32867 Kč | 30 197,20 Kč |
| 1 000 | 48,56869 Kč | 48 568,69 Kč |
| 2 600 | 46,40866 Kč | 120 662,52 Kč |
| Unit Price without VAT: | 112,56000 Kč |
|---|---|
| Unit Price with VAT: | 136,19760 Kč |

