6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H682MELZ

DigiKey Part Number
493-13909-ND
Manufacturer
Manufacturer Product Number
LLS1H682MELZ
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H682MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.94 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.531 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS1H682MELANichicon217493-7276-ND104,78000 KčSimilar
LLS1H682MELBNichicon196493-7277-ND108,56000 KčSimilar
380LQ682M050J022Cornell Dubilier Knowles5 376338-3936-ND136,49000 KčSimilar
SLPX682M050E5P3Cornell Dubilier Knowles686338-1650-ND105,20000 KčSimilar
50USC6800MEFCSN22X45Rubycon1021189-2900-ND107,09000 KčParametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
1081,36700 Kč813,67 Kč
5066,30320 Kč3 315,16 Kč
25056,48464 Kč14 121,16 Kč
50053,39666 Kč26 698,33 Kč
1 00050,83301 Kč50 833,01 Kč
2 50048,09970 Kč120 249,25 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč