



LLS1H562MELB | |
|---|---|
DigiKey Part Number | 493-13907-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H562MELB |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H562MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9445 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 50 | 54,87200 Kč | 2 743,60 Kč |
| 100 | 50,78370 Kč | 5 078,37 Kč |
| 500 | 43,75774 Kč | 21 878,87 Kč |
| 1 000 | 41,54895 Kč | 41 548,95 Kč |
| 2 500 | 39,19394 Kč | 97 984,85 Kč |
| 5 000 | 37,76079 Kč | 188 803,95 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

