2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H222MELZ

DigiKey Part Number
493-6158-ND
Manufacturer
Manufacturer Product Number
LLS1H222MELZ
Description
CAP ALUM 2200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H222MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.93 A @ 120 Hz
Ripple Current @ High Frequency
2.2195 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1042,41600 Kč424,16 Kč
5033,65140 Kč1 682,57 Kč
25027,93152 Kč6 982,88 Kč
50026,13160 Kč13 065,80 Kč
1 00024,63611 Kč24 636,11 Kč
2 50023,04136 Kč57 603,40 Kč
5 00022,07045 Kč110 352,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč