



LLS1C123MELA | |
|---|---|
DigiKey Part Number | 493-13903-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C123MELA |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C123MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4615 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 50 | 40,38340 Kč | 2 019,17 Kč |
| 250 | 33,76144 Kč | 8 440,36 Kč |
| 500 | 31,67758 Kč | 15 838,79 Kč |
| 1 000 | 29,94651 Kč | 29 946,51 Kč |
| 2 500 | 28,10070 Kč | 70 251,75 Kč |
| 5 000 | 26,97697 Kč | 134 884,85 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

