
LHX2W471MELB55 | |
|---|---|
DigiKey Part Number | LHX2W471MELB55-ND |
Manufacturer | |
Manufacturer Product Number | LHX2W471MELB55 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6312 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,45000 Kč | 295,45 Kč |
| 10 | 215,88300 Kč | 2 158,83 Kč |
| 50 | 183,10520 Kč | 9 155,26 Kč |
| 200 | 164,22905 Kč | 32 845,81 Kč |
| 600 | 155,17045 Kč | 93 102,27 Kč |
| Unit Price without VAT: | 295,45000 Kč |
|---|---|
| Unit Price with VAT: | 357,49450 Kč |

