
LHX2W391MELC40 | |
|---|---|
DigiKey Part Number | LHX2W391MELC40-ND |
Manufacturer | |
Manufacturer Product Number | LHX2W391MELC40 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.431 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,79000 Kč | 257,79 Kč |
| 10 | 186,96300 Kč | 1 869,63 Kč |
| 50 | 157,70940 Kč | 7 885,47 Kč |
| 200 | 140,86495 Kč | 28 172,99 Kč |
| 600 | 131,31915 Kč | 78 791,49 Kč |
| 1 000 | 131,24820 Kč | 131 248,20 Kč |
| Unit Price without VAT: | 257,79000 Kč |
|---|---|
| Unit Price with VAT: | 311,92590 Kč |

