New Product
LHX2W331MELB45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHX2W271MELC30

DigiKey Part Number
LHX2W271MELC30-ND
Manufacturer
Manufacturer Product Number
LHX2W271MELC30
Description
BL Type-Snap In Block Type
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Ripple Current @ High Frequency
1.9162 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,64000 Kč207,64 Kč
10148,70000 Kč1 487,00 Kč
50124,33240 Kč6 216,62 Kč
200110,29470 Kč22 058,94 Kč
600102,33847 Kč61 403,08 Kč
1 000100,37189 Kč100 371,89 Kč
Manufacturers Standard Package
Unit Price without VAT:207,64000 Kč
Unit Price with VAT:251,24440 Kč