
LHX2W221MELB30 | |
|---|---|
DigiKey Part Number | LHX2W221MELB30-ND |
Manufacturer | |
Manufacturer Product Number | LHX2W221MELB30 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6016 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,01000 Kč | 181,01 Kč |
| 10 | 128,45600 Kč | 1 284,56 Kč |
| 50 | 106,79720 Kč | 5 339,86 Kč |
| 200 | 94,31255 Kč | 18 862,51 Kč |
| 600 | 87,23678 Kč | 52 342,07 Kč |
| 1 000 | 84,59345 Kč | 84 593,45 Kč |
| Unit Price without VAT: | 181,01000 Kč |
|---|---|
| Unit Price with VAT: | 219,02210 Kč |

