Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGY1C273MELA50 | |
|---|---|
DigiKey Part Number | 493-8594-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C273MELA50 |
Description | CAP ALUM 27000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C273MELA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.14 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 50 | 68,85240 Kč | 3 442,62 Kč |
| 250 | 58,73728 Kč | 14 684,32 Kč |
| 500 | 55,55650 Kč | 27 778,25 Kč |
| 1 000 | 52,91559 Kč | 52 915,59 Kč |
| 2 500 | 50,10022 Kč | 125 250,55 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |










