LGX2H181MELB35 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 242
Unit Price: 318,33000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 88,70553 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 126,07278 Kč
Datasheet
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2H181MELB35

DigiKey Part Number
493-6767-ND
Manufacturer
Manufacturer Product Number
LGX2H181MELB35
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2H181MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.4872 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,91000 Kč195,91 Kč
10139,44800 Kč1 394,48 Kč
50116,08540 Kč5 804,27 Kč
200102,62670 Kč20 525,34 Kč
60094,99950 Kč56 999,70 Kč
1 00092,15035 Kč92 150,35 Kč
Manufacturers Standard Package
Unit Price without VAT:195,91000 Kč
Unit Price with VAT:237,05110 Kč