



LGU2E221MELZ | |
|---|---|
DigiKey Part Number | 493-2751-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E221MELZ |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E221MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2E221MELZ25 | Nichicon | 188 | 493-7089-ND | 78,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 50 | 38,99740 Kč | 1 949,87 Kč |
| 100 | 35,88350 Kč | 3 588,35 Kč |
| 500 | 30,53194 Kč | 15 265,97 Kč |
| 1 000 | 28,84873 Kč | 28 848,73 Kč |
| 2 500 | 27,05366 Kč | 67 634,15 Kč |
| 5 000 | 25,96079 Kč | 129 803,95 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

