LGU & LKG SERIES 45mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU & LKG SERIES 45mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D471MELY

DigiKey Part Number
493-2695-ND
Manufacturer
Manufacturer Product Number
LGU2D471MELY
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D471MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.175 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,09000 Kč90,09 Kč
1054,41400 Kč544,14 Kč
5049,31180 Kč2 465,59 Kč
25041,77164 Kč10 442,91 Kč
50039,33782 Kč19 668,91 Kč
1 00037,31660 Kč37 316,60 Kč
2 50035,16167 Kč87 904,18 Kč
5 00034,79127 Kč173 956,35 Kč
Manufacturers Standard Package
Unit Price without VAT:90,09000 Kč
Unit Price with VAT:109,00890 Kč