GU Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D471MELB

DigiKey Part Number
493-2698-ND
Manufacturer
Manufacturer Product Number
LGU2D471MELB
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D471MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,30000 Kč98,30 Kč
1067,33900 Kč673,39 Kč
5055,90460 Kč2 795,23 Kč
10051,22520 Kč5 122,52 Kč
50043,55076 Kč21 775,38 Kč
1 00041,36893 Kč41 368,93 Kč
2 50040,69234 Kč101 730,85 Kč
Manufacturers Standard Package
Unit Price without VAT:98,30000 Kč
Unit Price with VAT:118,94300 Kč