



LGU1H682MELB | |
|---|---|
DigiKey Part Number | 493-7165-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H682MELB |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H682MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8985 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 83,13100 Kč | 831,31 Kč |
| 50 | 67,78160 Kč | 3 389,08 Kč |
| 200 | 58,93510 Kč | 11 787,02 Kč |
| 600 | 53,91797 Kč | 32 350,78 Kč |
| 1 000 | 52,04270 Kč | 52 042,70 Kč |
| 2 600 | 49,15721 Kč | 127 808,75 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |

