



LGU1H682MELA | |
|---|---|
DigiKey Part Number | 493-6136-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H682MELA |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H682MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8755 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 50 | 63,49800 Kč | 3 174,90 Kč |
| 100 | 58,90990 Kč | 5 890,99 Kč |
| 500 | 51,02598 Kč | 25 512,99 Kč |
| 1 000 | 48,54759 Kč | 48 547,59 Kč |
| 2 500 | 45,90541 Kč | 114 763,53 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

