



LGU1H153MELC | |
|---|---|
DigiKey Part Number | 493-8438-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H153MELC |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H153MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4855 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 140,58200 Kč | 1 405,82 Kč |
| 50 | 117,08060 Kč | 5 854,03 Kč |
| 200 | 103,53590 Kč | 20 707,18 Kč |
| 600 | 95,85762 Kč | 57 514,57 Kč |
| 1 000 | 92,99006 Kč | 92 990,06 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

