



LGR2E221MELZ30 | |
|---|---|
DigiKey Part Number | 493-7938-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E221MELZ30 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E221MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 54,59500 Kč | 545,95 Kč |
| 50 | 43,75980 Kč | 2 187,99 Kč |
| 250 | 36,69780 Kč | 9 174,45 Kč |
| 500 | 34,47536 Kč | 17 237,68 Kč |
| 1 000 | 32,63005 Kč | 32 630,05 Kč |
| 2 500 | 30,66195 Kč | 76 654,88 Kč |
| 5 000 | 29,46418 Kč | 147 320,90 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

