



LGN2P821MELA40 | |
|---|---|
DigiKey Part Number | 493-8318-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P821MELA40 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P821MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 94,65900 Kč | 946,59 Kč |
| 50 | 77,59600 Kč | 3 879,80 Kč |
| 250 | 66,48808 Kč | 16 622,02 Kč |
| 500 | 62,99484 Kč | 31 497,42 Kč |
| 1 000 | 60,09439 Kč | 60 094,39 Kč |
| 2 500 | 57,00302 Kč | 142 507,55 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |

