



LGN2H101MELA30 | |
|---|---|
DigiKey Part Number | 493-4345-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H101MELA30 |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H101MELA30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 929.5 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 10 | 83,21100 Kč | 832,11 Kč |
| 50 | 75,58220 Kč | 3 779,11 Kč |
| 100 | 70,35750 Kč | 7 035,75 Kč |
| 500 | 61,38644 Kč | 30 693,22 Kč |
| 1 000 | 58,56678 Kč | 58 566,78 Kč |
| 2 500 | 56,79088 Kč | 141 977,20 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |

