Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGN2G271MELZ50 | |
|---|---|
DigiKey Part Number | 493-7102-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G271MELZ50 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G271MELZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7446 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 103,83500 Kč | 1 038,35 Kč |
| 50 | 85,44080 Kč | 4 272,04 Kč |
| 250 | 73,46528 Kč | 18 366,32 Kč |
| 500 | 69,69950 Kč | 34 849,75 Kč |
| 1 000 | 66,57353 Kč | 66 573,53 Kč |
| 2 500 | 63,24102 Kč | 158 102,55 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |















