390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGM2W391MELB35

DigiKey Part Number
493-14678-ND
Manufacturer
Manufacturer Product Number
LGM2W391MELB35
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGM2W391MELB35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10240,11200 Kč2 401,12 Kč
50204,09220 Kč10 204,61 Kč
100192,76790 Kč19 276,79 Kč
500173,33766 Kč86 668,83 Kč
1 000167,83218 Kč167 832,18 Kč
Manufacturers Standard Package
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč