



LGJ2G680MELZ20 | |
|---|---|
DigiKey Part Number | LGJ2G680MELZ20-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2G680MELZ20 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2G680MELZ20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 886.6 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 50 | 48,49700 Kč | 2 424,85 Kč |
| 250 | 40,83104 Kč | 10 207,76 Kč |
| 500 | 38,41962 Kč | 19 209,81 Kč |
| 1 000 | 36,41704 Kč | 36 417,04 Kč |
| 2 500 | 34,28142 Kč | 85 703,55 Kč |
| 5 000 | 32,98164 Kč | 164 908,20 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |


