



LGJ2D221MELA | |
|---|---|
DigiKey Part Number | 493-16460-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D221MELA |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D221MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.275 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 50 | 55,12400 Kč | 2 756,20 Kč |
| 100 | 51,02090 Kč | 5 102,09 Kč |
| 500 | 43,96940 Kč | 21 984,70 Kč |
| 1 000 | 41,75284 Kč | 41 752,84 Kč |
| 2 500 | 39,38922 Kč | 98 473,05 Kč |
| 5 000 | 37,95069 Kč | 189 753,45 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

