270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA2W271MELA40

DigiKey Part Number
LGA2W271MELA40-ND
Manufacturer
Manufacturer Product Number
LGA2W271MELA40
Description
BL Type-Snap In Block Type
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Ripple Current @ High Frequency
2.5311 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10126,42900 Kč1 264,29 Kč
50104,85140 Kč5 242,57 Kč
25090,80796 Kč22 701,99 Kč
50086,39376 Kč43 196,88 Kč
1 00082,72855 Kč82 728,55 Kč
2 50079,17405 Kč197 935,12 Kč
Manufacturers Standard Package
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč