

JUWT1475MPD | |
|---|---|
DigiKey Part Number | 493-4333-ND |
Manufacturer | |
Manufacturer Product Number | JUWT1475MPD |
Description | CAP 4.7F 20% 2.7V T/H |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUWT1475MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4.7 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,86000 Kč | 71,86 Kč |
| 10 | 50,61700 Kč | 506,17 Kč |
| 50 | 42,13080 Kč | 2 106,54 Kč |
| 200 | 37,34715 Kč | 7 469,43 Kč |
| 600 | 34,67987 Kč | 20 807,92 Kč |
| 1 000 | 33,69336 Kč | 33 693,36 Kč |
| 2 600 | 32,18700 Kč | 83 686,20 Kč |
| 5 000 | 31,36540 Kč | 156 827,00 Kč |
| Unit Price without VAT: | 71,86000 Kč |
|---|---|
| Unit Price with VAT: | 86,95060 Kč |

