



JUWT1336MHD | |
|---|---|
DigiKey Part Number | 493-4337-ND |
Manufacturer | |
Manufacturer Product Number | JUWT1336MHD |
Description | CAP 33F 20% 2.7V T/H |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUWT1336MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 133,69400 Kč | 1 336,94 Kč |
| 50 | 115,83760 Kč | 5 791,88 Kč |
| 100 | 110,30670 Kč | 11 030,67 Kč |
| 500 | 100,94452 Kč | 50 472,26 Kč |
| 1 000 | 98,04386 Kč | 98 043,86 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |

