600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 16mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 16mOhm 2000 Hrs @ 60°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJD0E607MSEC

DigiKey Part Number
493-3320-ND
Manufacturer
Manufacturer Product Number
JJD0E607MSEC
Description
CAP 600F 20% 2.5V CHASSIS MOUNT
Customer Reference
Detailed Description
600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 16mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
600 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.465" (88.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 895,91000 Kč1 895,91 Kč
101 191,09100 Kč11 910,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,91000 Kč
Unit Price with VAT:2 294,05110 Kč