Parametric Equivalent




JJD0E108MSED | |
|---|---|
DigiKey Part Number | 493-3323-ND |
Manufacturer | |
Manufacturer Product Number | JJD0E108MSED |
Description | CAP 1000F 20% 2.5V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 8mOhm 2000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | 0.740" (18.80mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.252" (108.00mm) | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 339,39560 Kč | 58 484,89 Kč |
| Unit Price without VAT: | 2 339,39560 Kč |
|---|---|
| Unit Price with VAT: | 2 830,66868 Kč |


