
GYG1V471MCW1GS | |
|---|---|
DigiKey Part Number | GYG1V471MCW1GTR-ND - Tape & Reel (TR) 493-GYG1V471MCW1GSCT-ND - Cut Tape (CT) 493-GYG1V471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1V471MCW1GS |
Description | 35V 470F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 50 | 25,57140 Kč | 1 278,57 Kč |
| 100 | 23,36030 Kč | 2 336,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,55460 Kč | 9 777,30 Kč |
| 1 000 | 18,35687 Kč | 18 356,87 Kč |
| 1 500 | 17,75255 Kč | 26 628,83 Kč |
| 2 500 | 17,07927 Kč | 42 698,18 Kč |
| 3 500 | 16,68345 Kč | 58 392,08 Kč |
| 5 000 | 16,30125 Kč | 81 506,25 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


