
GYG1E681MCQ1GS | |
|---|---|
DigiKey Part Number | GYG1E681MCQ1GTR-ND - Tape & Reel (TR) 493-GYG1E681MCQ1GSCT-ND - Cut Tape (CT) 493-GYG1E681MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1E681MCQ1GS |
Description | 25V 680F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 30,01100 Kč | 300,11 Kč |
| 50 | 23,47920 Kč | 1 173,96 Kč |
| 100 | 21,41860 Kč | 2 141,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,87274 Kč | 8 936,37 Kč |
| 1 000 | 16,75698 Kč | 16 756,98 Kč |
| 1 500 | 16,19402 Kč | 24 291,03 Kč |
| 2 500 | 15,56671 Kč | 38 916,78 Kč |
| 3 500 | 15,19806 Kč | 53 193,21 Kč |
| 5 000 | 14,84198 Kč | 74 209,90 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |


