
GYE1V101MCW1GS | |
|---|---|
DigiKey Part Number | GYE1V101MCW1GTR-ND - Tape & Reel (TR) 493-GYE1V101MCW1GSCT-ND - Cut Tape (CT) 493-GYE1V101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 18,29200 Kč | 182,92 Kč |
| 50 | 15,20660 Kč | 760,33 Kč |
| 100 | 13,77300 Kč | 1 377,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,52617 Kč | 9 473,55 Kč |
| 1 800 | 9,72463 Kč | 17 504,33 Kč |
| 2 700 | 9,47827 Kč | 25 591,33 Kč |
| 4 500 | 9,22790 Kč | 41 525,55 Kč |
| 6 300 | 9,04736 Kč | 56 998,37 Kč |
| 9 000 | 8,83546 Kč | 79 519,14 Kč |
| 10 800 | 8,73476 Kč | 94 335,41 Kč |
| 21 600 | 8,59916 Kč | 185 741,86 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |







