
GYE1E471MCW1GS | |
|---|---|
DigiKey Part Number | GYE1E471MCW1GTR-ND - Tape & Reel (TR) 493-GYE1E471MCW1GSCT-ND - Cut Tape (CT) 493-GYE1E471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 50 | 22,13600 Kč | 1 106,80 Kč |
| 100 | 20,17070 Kč | 2 017,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,78790 Kč | 8 393,95 Kč |
| 1 000 | 15,72330 Kč | 15 723,30 Kč |
| 1 500 | 15,18603 Kč | 22 779,05 Kč |
| 2 500 | 14,58731 Kč | 36 468,28 Kč |
| 3 500 | 14,23544 Kč | 49 824,04 Kč |
| 5 000 | 13,89564 Kč | 69 478,20 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

