
GYE1E471MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYE1E471TR-ND - Tape & Reel (TR) 493-GYE1E471CT-ND - Cut Tape (CT) 493-GYE1E471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E471MCQ1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 23,55900 Kč | 235,59 Kč |
50 | 18,28880 Kč | 914,44 Kč |
100 | 16,62230 Kč | 1 662,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 13,75404 Kč | 6 877,02 Kč |
1 000 | 12,85107 Kč | 12 851,07 Kč |
1 500 | 12,39524 Kč | 18 592,86 Kč |
2 500 | 11,88743 Kč | 29 718,58 Kč |
3 500 | 11,58892 Kč | 40 561,22 Kč |
5 000 | 11,30061 Kč | 56 503,05 Kč |
6 000 | 11,16356 Kč | 66 981,36 Kč |
12 000 | 10,69968 Kč | 128 396,16 Kč |
12 500 | 10,69259 Kč | 133 657,38 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |