
GYE1E271MCW1GS | |
|---|---|
DigiKey Part Number | GYE1E271MCW1GTR-ND - Tape & Reel (TR) 493-GYE1E271MCW1GSCT-ND - Cut Tape (CT) 493-GYE1E271MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E271MCW1GS |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 24,33800 Kč | 243,38 Kč |
| 50 | 18,88680 Kč | 944,34 Kč |
| 100 | 17,16410 Kč | 1 716,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,19926 Kč | 7 099,63 Kč |
| 1 000 | 13,26556 Kč | 13 265,56 Kč |
| 1 500 | 12,79457 Kč | 19 191,85 Kč |
| 2 500 | 12,26946 Kč | 30 673,65 Kč |
| 3 500 | 11,96081 Kč | 41 862,83 Kč |
| 5 000 | 11,66269 Kč | 58 313,45 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

