
GYE1E151MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYE1E151TR-ND - Tape & Reel (TR) 493-GYE1E151CT-ND - Cut Tape (CT) 493-GYE1E151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
10 | 15,99700 Kč | 159,97 Kč |
50 | 12,23560 Kč | 611,78 Kč |
100 | 11,04410 Kč | 1 104,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 8,43199 Kč | 7 588,79 Kč |
1 800 | 7,87860 Kč | 14 181,48 Kč |
2 700 | 7,59948 Kč | 20 518,60 Kč |
4 500 | 7,28828 Kč | 32 797,26 Kč |
6 300 | 7,10538 Kč | 44 763,89 Kč |
9 000 | 6,92873 Kč | 62 358,57 Kč |
10 800 | 6,84476 Kč | 73 923,41 Kč |
21 600 | 6,56052 Kč | 141 707,23 Kč |
22 500 | 6,55752 Kč | 147 544,20 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |