
GYE1E151MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1E151TR-ND - Tape & Reel (TR) 493-GYE1E151CT-ND - Cut Tape (CT) 493-GYE1E151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 50 | 12,80460 Kč | 640,23 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,82382 Kč | 7 941,44 Kč |
| 1 800 | 8,24475 Kč | 14 840,55 Kč |
| 2 700 | 7,95256 Kč | 21 471,91 Kč |
| 4 500 | 7,62689 Kč | 34 321,01 Kč |
| 6 300 | 7,43556 Kč | 46 844,03 Kč |
| 9 000 | 7,25066 Kč | 65 255,94 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


