



GYC1V680MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1V680MCQ1TR-ND - Tape & Reel (TR) GYC1V680MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,47500 Kč | 154,75 Kč |
| 50 | 11,80420 Kč | 590,21 Kč |
| 100 | 10,63840 Kč | 1 063,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,08962 Kč | 7 280,66 Kč |
| 1 800 | 7,54911 Kč | 13 588,40 Kč |
| 2 700 | 7,27649 Kč | 19 646,52 Kč |
| 4 500 | 6,97255 Kč | 31 376,47 Kč |
| 6 300 | 6,79389 Kč | 42 801,51 Kč |
| 9 000 | 6,62137 Kč | 59 592,33 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

