
GYC1V471MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1V471MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1V471MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1V471MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V471MNZ1GS |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 12mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1V471MNW1GS | Nichicon | 95 | 493-GYC1V471MNW1GSCT-ND | 58,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 50 | 26,32300 Kč | 1 316,15 Kč |
| 100 | 24,05740 Kč | 2 405,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,35687 Kč | 6 107,06 Kč |
| 600 | 18,99583 Kč | 11 397,50 Kč |
| 900 | 18,30932 Kč | 16 478,39 Kč |
| 1 500 | 17,54383 Kč | 26 315,74 Kč |
| 2 100 | 17,09397 Kč | 35 897,34 Kč |
| 3 000 | 16,65946 Kč | 49 978,38 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


