470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1V471MNW1GS

DigiKey Part Number
GYC1V471MNW1GTR-ND - Tape & Reel (TR)
493-GYC1V471MNW1GSCT-ND - Cut Tape (CT)
493-GYC1V471MNW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1V471MNW1GS
Description
CAP ALUMHYB 470UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Capacitance
470 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
12mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1V471MNZ1GSNichicon173493-GYC1V471MNZ1GSCT-ND50,82000 KčParametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1039,14000 Kč391,40 Kč
5030,94680 Kč1 547,34 Kč
10028,36200 Kč2 836,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,51337 Kč6 754,01 Kč
60021,04175 Kč12 625,05 Kč
90020,29900 Kč18 269,10 Kč
1 50019,47145 Kč29 207,18 Kč
2 10018,98499 Kč39 868,48 Kč
3 00018,51520 Kč55 545,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč