



GYC1V271MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1V271MCQ1TR-ND - Tape & Reel (TR) GYC1V271MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1V271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,16900 Kč | 221,69 Kč |
| 50 | 17,13900 Kč | 856,95 Kč |
| 100 | 15,54990 Kč | 1 554,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,81278 Kč | 6 406,39 Kč |
| 1 000 | 11,95062 Kč | 11 950,62 Kč |
| 1 500 | 11,51571 Kč | 17 273,56 Kč |
| 2 500 | 11,03098 Kč | 27 577,45 Kč |
| 3 500 | 10,74607 Kč | 37 611,24 Kč |
| 5 000 | 10,47080 Kč | 52 354,00 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

